reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 23 :: 1850 mAh, Li-Ion for SAMSUNG Galaxy J1 SM-J100F

Item-No.: AKKU SAM 23
€11,90
Category of goods: 1


AKKU SAM 23

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1850 mAh
  • Measures
    • Length
    • 55.9 mm
    • Width
    • 48.72 mm
    • Height
    • 5.13 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB-BJ100CBE

Replacement battery suitable for:
SAMSUNG Galaxy J1 / SM-J100F

Voltage 3,7 V
Capacity 1850 mAh
Technology Li-Ion
Colour black
Length 55,9 mm
Width 48,72 mm
Height 5,13 mm



Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1850 mAh
  • Measures
    • Length
    • 55.9 mm
    • Width
    • 48.72 mm
    • Height
    • 5.13 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual