reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 22 :: 2800 mAh, Li-Ion, for Samsung Galaxy S5

Item-No.: AKKU SAM 22
€16,85
Category of goods: 1


AKKU SAM 22

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2800 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (no original rechargeable battery manufacturer)

Original rechargeable battery types:
EB-BG900

suitable for the following device types:
SAMSUNG Galaxy S5 (I5500)



Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2800 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual