reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 9 :: 850 mAh, Li-Po, for NOKIA 2100 / 6610

Item-No.: AKKU NOK 9
€5,10
Category of goods: 1


AKKU NOK 9

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BLD-3

Replacement battery suitable for:
NOKIA 2100 / 3200 / 3300 / 6220 / 6610 / 6610i / 7210 / 7250 / 7250i / (not for 6610 Navigator)

Voltage: 3.7 V
Capacity: 850 mAh
Li-Po technology
Colour: white
Length 53 mm
Width: 33 mm
Height: 7mm
Weight: 22 g



Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual