reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 16 :: 800 mAh, Li-Ion for NOKIA 5100/6100

Item-No.: AKKU NOK 16
€5,99
Category of goods: 1 = discountable

AKKU NOK 16

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BL-4C

Replacement battery suitable for:
NOKIA 5100/6100

Voltage 3,7 V
Capacity 800 mAh
Technology Li-Ion
Colour black



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual