reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 14 :: 900 mAh, Li-Ion for NOKIA 5210

Item-No.: AKKU NOK 14
€4,35
Category of goods: 1 = discountable

AKKU NOK 14

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 33.00 mm
    • Height
    • 8.00 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BLB-2, DC E40, DC S30

Replacement battery suitable for:
NOKIA 5210 / 7650 / 8210 / 8310 / 8850 / 8890 / 8910 / 8910I / 8250

Voltage 3,7 V
Capacity 900 mAh
Technology Li-Ion
Colour white
Length 54 mm
Width 33 mm
Height 8 mm
Weight 32 g



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 33.00 mm
    • Height
    • 8.00 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual