reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 13 :: 800 mAh, Li-Ion for NOKIA 2720 Fold

Item-No.: AKKU NOK 13
€6,30
Category of goods: 1

AKKU NOK 13

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 54.5 mm
    • Width
    • 34.00 mm
    • Height
    • 5.00 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BL-4L, BL-4CT

Replacement battery suitable for:
NOKIA 2700 / 2720 / 2700 Fold / 2720 Folf / 5300 / 5310 / Xpressmusik / 7200 / 7230 / 7300 / 7310 / Supernova
MAKITA 6700 / 6704DW / 6794D / 6793D / 6791DW / 6706D / 6710DW / 6705DWA / 6795D / 6706DWA

Voltage 3,7 V
Capacity 800 mAh
Technology Li-Ion
Colour white
Length 54,5 mm
Width 34 mm
Height 5 mm



Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 54.5 mm
    • Width
    • 34.00 mm
    • Height
    • 5.00 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual