reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 1 :: 1100 mAh, Li-ion for MOTOROLA Defy

Item-No.: AKKU MOT 1
€11,95
Category of goods: 1


AKKU MOT 1

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Motorola devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BF5X / SNN5877A

Replacement battery suitable for:
MOTOROLA Defy / Defy + / MB520 Kobe / MB525

Voltage: 3.7 V
Capacity: 1100 mAh
Li-Ion technology
Colour: black
Length 65.6mm
Width: 42 mm
Height: 4.4mm
Weight: 26 g



Package weight : 0.034 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Motorola devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual