reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU LG 4 :: 1450 mAh, Li-Ion for LG Optimus Black

Item-No.: AKKU LG 4
€7,60
Category of goods: 1 = discountable

AKKU LG 4

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For LG devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1450 mAh
  • Measures
    • Length
    • 64.9 mm
    • Width
    • 43.90 mm
    • Height
    • 4.80 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BL-44JN

Replacement battery suitable for:
LG Optimus L3 / Optimus Black / VS 700 / E 400 / E 730 / E 610 / P 690 / P 970

Voltage 3,7 V
Capacity 1450 mAh
Technology Li-Ion
Colour white
Length 64,9 mm
Width 43,9 mm
Height 4,8 mm



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For LG devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1450 mAh
  • Measures
    • Length
    • 64.9 mm
    • Width
    • 43.90 mm
    • Height
    • 4.80 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual