reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD NANO 2G :: 260 mAh, Li-Pol, for iPod nano 2nd generation

Item-No.: AKKU IPD NANO 2G
€4,55
Category of goods: 1 = discountable

AKKU IPD NANO 2G

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 260 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.30 Wh

MP3 player replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE IPOD nano (2nd generation) (6GB, 8GB)

Identical to the following batteries:
Apple: 616-0282, 616-0283

• Voltage: 3.7 V
• Capacity: 260 mAh
• Technology: Li-Pol
• Length: 53 mm
• Width: 33.7 mm
• Height: 2.6 mm
• Colour: silver
• Weight: 9 g
• Design: internal



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 260 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.30 Wh
Datasheet/manual