reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD MINI 1 :: 600 mAh, Li-Ion for APPLE iPod Mini 1G u. 2G

Item-No.: AKKU IPD MINI 1
€4,20
Category of goods: 0


AKKU IPD MINI 1

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 42.2 mm
    • Width
    • 31.9 mm
    • Depth
    • 4.8 mm
  • Weights
    • Weight
    • 0.013 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.2 Wh
replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
APPLE EC003

Replacement battery suitable for:
APPLE iPod mini 1G / iPod mini 2G



Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 42.2 mm
    • Width
    • 31.9 mm
    • Depth
    • 4.8 mm
  • Weights
    • Weight
    • 0.013 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.2 Wh
Datasheet/manual