reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD 5G :: 450 mAh, Li-Pol, for iPod 5th generation

Item-No.: AKKU IPD 5G
€4,55
Category of goods: 1


AKKU IPD 5G

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 450 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.67 Wh

MP3 player replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE iPod 5th generation / iPod Video (5-30GB) / iPod Classic (80GB)

Identical to the following batteries:
Apple: EC008, EC008-2, 616-0230, 616-0029

• Voltage: 3.7 V
• Capacity: 450 mAh
• Technology: Li-Pol
• Length: 45 mm
• Width: 19 mm
• Height: 5 mm
• Colour: silver
• Weight: 10 g
• Design: internal
• Suitable for: Apple
• Suitable for: IPOD 5th gen., video, classic



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 450 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.67 Wh
Datasheet/manual