reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU ERI 13 :: 900 mAh, Li-Ion for SONY-ERICSSON K850

Item-No.: AKKU ERI 13
€5,10
Category of goods: 1


AKKU ERI 13

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Sony Ericsson devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 41 mm
    • Width
    • 40.00 mm
    • Height
    • 5.50 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
B600BE / BST-38

Replacement battery suitable for:
SONY-ERICSSON C510 / C905 / K770I / K850I / T650I / T303 / W580I / W995 / W902 / W980 / R300 / S312 / W760I / SATIO / S550I / Xperia Mini Pro / JALOU / Xperia E10

Voltage 3,7 V
Capacity 900 mAh
Technology Li-Ion
Colour white
Length 41 mm
Width 40 mm
Height 5,5 mm
Weight 17 g



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Sony Ericsson devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 41 mm
    • Width
    • 40.00 mm
    • Height
    • 5.50 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual