reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DORO 1 :: 800 mAh, Li-Ion for DORO EasyPhone 409

Item-No.: AKKU DORO 1
€11,30
Category of goods: 1 = discountable

AKKU DORO 1

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Doro devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 43.8 mm
    • Width
    • 39.50 mm
    • Height
    • 5.60 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
AB803446BU / SLB-0737

Replacement battery suitable for:
DORO EasyPhone 409 / 410 / 610

Voltage 3,7 V
Capacity 800 mAh
Technology Li-Ion
Colour black
Length 43,8 mm
Width 39,5 mm
Height 5,6 mm
Weight 20 g



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Doro devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 43.8 mm
    • Width
    • 39.50 mm
    • Height
    • 5.60 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual