reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MNV62FD/A :: Apple iPad Air 2, 32 GB, Wi-Fi, Silver

Item-No.: APPLE MNV62FD/A
€428,95
€422,95
Category of goods: 0


iPad Air 2 Wi-Fi 32GB - Silber

  • Product Description
  • Technical information
  • Display
    • Display type
    • 24.6 cm (9.7”) multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Design
    • Air 2
    • Colour
    • Silver
    • Processor
    • A8X chip (64-bit) and M8 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
    • Webcam
    • Back: 8 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.0
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 27.3 Wh
  • Measures
    • Width
    • 169.5 mm
    • Depth
    • 6.1 mm
    • Height
    • 240 mm
  • Weights
    • Weight
    • 0.444 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Not just a thinner display. A better display.

To achieve the iPad Air 2's unbelievably flat silhouette, Apple first redesigned the retina display and combined three layers into one. This has allowed them to make the display not only thinner, but also better — with higher contrast and more vivid colours. Then Apple added a reflective coating, which gave the iPad Air 2 the least reflective display of any tablet in the world.

Not only is iPad Air 2 thinner, it’s also a lot more powerful. The A8X chip developed by Apple delivers substantially better CPU and graphics performance than its predecessor. In fact, with its 64-bit desktop-class architecture, the iPad Air 2 is as powerful as many personal computers. It's power efficient too, with a 10-hour battery life that lets you work, play, surf, and shop all day long.

Technical Specifications:
Dimensions:
• Dimensions (H x W x L): 240 x 169.5 x 6.1 mm
• Weight: 437 g

Retina display
• 9.7" multi-touch widescreen display with LED backlighting and IPS technology (24.63 cm diagonal)
• 2048 x 1536 resolution at 264 pixels per inch (ppi)
• Fingerprint-resistant oleophobic coating
• Fully laminated display
• Anti-reflective coating

Chip
• A8X chip with 64-bit architecture
• M8 motion coprocessor

iSight camera
• 8-megapixel iSight camera
• Autofocus
• ƒ/2.4 aperture
• Five-element lens
• Hybrid IR filter
• Back illumination
• Improved face detection
• Exposure control
• Panorama (up to 43 MP)
• Burst mode
• Tap to focus
• Photo geotagging
• Timer mode
Video recording
• 1080p HD video recording (30 frames per second)
• Slow motion (120 frames per second)
• Time-lapse video
• Video image stabilisation
• Improved face detection
• 3x video zoom
• Video geotagging
FaceTime HD camera
• 1.2-megapixel photos
• ƒ/2.2 aperture
• 720p HD video recording
• Back illumination
• Automatic HDR photos and videos
• Improved face detection
• Burst mode
• Exposure control
• Timer mode

Touch ID
• Fingerprint identity sensor built into the Home button

Mobile and Wireless
• Wi‑Fi (802.11a/b/g/n); dual channel (2.4GHz and 5GHz) HT80 with MIMO
• Bluetooth 4.0 technology

Lost mode
• Digital compass
• Wi-Fi
• iBeacon microlocation

Video calls
• FaceTime video
• iPad Air to any FaceTime-enabled device over Wi‑Fi
Audio calls
• FaceTime audio
• iPad Air to any FaceTime-enabled device over Wi‑Fi

Audio playback
• Frequency range: 20 Hz to 20,000 Hz
• Audio formats supported: AAC (8 to 320 Kbps), Protected AAC (from iTunes Store), HE-AAC, MP3 (8 to 320 Kbps), MP3 VBR, Audible (formats 2, 3, 4, Audible Enhanced Audio, AAX, and AAX+), Apple Lossless, AIFF, and WAV
• User-configurable maximum volume limit

Power and battery
• Built-in 27.3-watt-hour rechargeable lithium-polymer battery
• Up to 10 hours of surfing the web on Wi‑Fi, watching video, or listening to music
• Charging via power adapter or USB to computer system

Included with delivery
• iPad Air 2
• Lightning on USB cable
• USB power adapter (power supply unit)



Manufacturer : APPLE
Factory number : MNV62FD/A
Package weight : 0.85 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • 24.6 cm (9.7”) multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Design
    • Air 2
    • Colour
    • Silver
    • Processor
    • A8X chip (64-bit) and M8 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
    • Webcam
    • Back: 8 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.0
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 27.3 Wh
  • Measures
    • Width
    • 169.5 mm
    • Depth
    • 6.1 mm
    • Height
    • 240 mm
  • Weights
    • Weight
    • 0.444 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Datasheet/manual