reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE ML0Q2FD/A :: Apple iPad Pro, 128 GB, Wi-Fi, Silver

Item-No.: APPLE ML0Q2FD/A
Colour:

Memory:

€1.029,00




iPad Pro Wi-Fi 128 GB - Silber

  • Product Description
  • Technical information
  • Display
    • Display type
    • 32.8 cm (12.9”) multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2732 x 2048
  • General
    • Type
    • Wi-Fi
    • Design
    • Pro
    • Colour
    • Silver
    • Processor
    • A9 chip (64-bit) and M9 motion coprocessor
    • Speaker
    • 4 integrated Hi-Fi speakers
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 128 GB
    • Webcam
    • Back: 8 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n/ac), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.2
    • Modem
    • Without
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 38.5 Wh
  • Features
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 220.6 mm
    • Depth
    • 6.9 mm
    • Height
    • 305.7 mm
  • Weights
    • Weight
    • 0.713 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Thin. Light. Epic.
iPad has always offered a uniquely simple yet immersive experience. And now with its expansive 12.9-inch Retina display, nearly double the CPU performance of iPad Air 2 and refined Multi-Touch technology, iPad Pro adds another dimension to that experience. It’s not just larger. It’s an iPad that lets you be more creative and more productive - at a whole new scale.

A canvas designed for your biggest ideas.
With 5.6 million pixels, iPad Pro features the highest-resolution Retina display of any iOS device. The 12.9-inch screen makes everything you do - editing 4K video, designing presentations, running a business - easier, faster and more engaging. And the Multi-Touch subsystem has been re-engineered, expanding the ways you can interact with iPad.

Our most powerful chip for our most capable device.
At the heart of iPad Pro lies the new A9X, our third-generation chip with 64-bit desktop-class architecture. It delivers up to 1.8 times the CPU performance and double the graphics performance of iPad Air 2. So even the most demanding apps run effortlessly.

More iPad than ever. So apps can do more than ever.
iPad Pro comes with a variety of built-in apps that make it easy to take on the essential things you do every day. And on the App Store, you’ll find incredible apps designed just for iPad, so there’s virtually no limit to what you can do.

Huge in almost every way.
Even with its massive display, iPad Pro has an astonishingly slim and light design - just 6.9 millimetres thin and 713 grams. Yet thanks to the strong unibody enclosure, it feels well-balanced and sturdy. For all its capabilities, the most surprising thing about iPad Pro may be how easily it seems to disappear in the hand.

A rich listening experience at every turn.
With four new high-fidelity speakers built directly into its unibody, iPad Pro creates an audio experience as big as its display. The new design produces an engaging soundstage with three times the acoustic output of iPad Air. But it goes even further than that. iPad Pro automatically adjusts the orientation of the high frequencies according to how you’re holding it. So whether you’re playing a game or watching a film, the sound of iPad Pro is more immersive than ever.

Introducing Apple Pencil for iPad Pro
Completely familiar. Entirely revolutionary.

With its pixel-perfect precision, Apple Pencil expands the power of Multi-Touch and opens up new creative possibilities.1 It’s sensitive to both tilt and pressure, allowing you to create a range of artistic strokes and effects - from the thinnest of lines to subtle shading. Beyond adding new capabilities to iPad Pro, Apple Pencil also feels completely natural and responsive from the moment you pick it up.



Manufacturer : APPLE
Factory number : ML0Q2FD/A
Package weight : 1.849 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • 32.8 cm (12.9”) multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2732 x 2048
  • General
    • Type
    • Wi-Fi
    • Design
    • Pro
    • Colour
    • Silver
    • Processor
    • A9 chip (64-bit) and M9 motion coprocessor
    • Speaker
    • 4 integrated Hi-Fi speakers
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 128 GB
    • Webcam
    • Back: 8 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n/ac), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.2
    • Modem
    • Without
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 38.5 Wh
  • Features
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 220.6 mm
    • Depth
    • 6.9 mm
    • Height
    • 305.7 mm
  • Weights
    • Weight
    • 0.713 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Datasheet/manual