reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MK702FD/A :: Apple iPad mini 4, 16 GB, Wi-Fi+Cellular, Silver

Item-No.: APPLE MK702FD/A
Memory:

€469,00




iPad mini 4, 16 GB, Wi-Fi+Cellular, Silber

  • Product Description
  • Technical information
  • Display
    • Display type
    • 20.1 cm (7.9”), multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • mini 4
    • Colour
    • Silver
    • Processor
    • A8 chip (64-bit) and M8 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 16 GB
    • Webcam
    • Back: 8 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.2
    • Modem
    • UMTS/HSPA/HSPA+/DC-HSDPA, CDMA EV-DO, LTE
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 19.1 Wh
  • Smart Home
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 134.8 mm
    • Depth
    • 6.1 mm
    • Height
    • 203.2 mm
  • Weights
    • Weight
    • 0.304 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
iPad mini 4 Mighty. Small.
There’s more to mini than meets the eye. The new iPad mini 4 puts uncompromising performance and potential in your hand. It’s thinner and lighter than ever before, yet powerful enough to help you take your ideas even further.

Ridiculously light. Seriously thin.
iPad mini 4 puts everything you love about iPad into an incredibly sleek and portable design. So you can enjoy FaceTime calls with friends or get work done, wherever and whenever you want.

Power that’s anything but mini.
iPad mini 4 is powered by an A8 chip with second-generation 64-bit desktop-class architecture that can handle even your most demanding apps. Whether you’re editing a video, browsing photos, or both, your experience will be smooth and seamless.

Two amazing cameras. Cleverly disguised as an iPad.
The iSight camera in iPad mini 4 delivers advanced optics, an improved sensor, and an Apple-designed image signal processor. It also includes handy features like panorama, time-lapse video, slo-mo, and burst and timer modes. The front-facing FaceTime HD camera has been redesigned, too, with a refined sensor and larger pixels for even better low-light performance. The upshot? All your photos and videos - and video calls and selfies - look incredibly vivid.

Advanced security. Right at your fingertip.
iPad mini 4 uses Touch ID technology to turn your fingerprint into the perfect unforgettable password. So you can unlock your device with just one touch and keep your personal data secure, even if you share your iPad with someone else. Touch ID also lets you make secure purchases in iTunes, iBooks, and the App Store. And with Apple Pay, you can make purchases within your favorite participating apps quickly, conveniently, and securely.



Manufacturer : APPLE
Factory number : MK702FD/A
Package weight : 0.643 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • 20.1 cm (7.9”), multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • mini 4
    • Colour
    • Silver
    • Processor
    • A8 chip (64-bit) and M8 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 16 GB
    • Webcam
    • Back: 8 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.2
    • Modem
    • UMTS/HSPA/HSPA+/DC-HSDPA, CDMA EV-DO, LTE
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 19.1 Wh
  • Smart Home
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 134.8 mm
    • Depth
    • 6.1 mm
    • Height
    • 203.2 mm
  • Weights
    • Weight
    • 0.304 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Datasheet/manual