reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MGJ02FD/A :: Apple iPad mini 3, 64 GB, Wi-Fi + Cellular, Grey


Apple iPad mini 3, 64 GB, Wi-Fi+Cellular, Grau

  • Product Description
  • Technical information
  • Display
    • Display type
    • 20.1 cm (7.9”), multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • mini 3
    • Colour
    • Space grey
    • Processor
    • A7 chip (64 bit) and M7 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 64 GB
    • Webcam
    • Back: 5 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.0
    • Modem
    • UMTS/HSPA/HSPA+/DC-HSDPA, CDMA EV-DO, LTE
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 23.8 Wh
  • Features
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 134.7 mm
    • Depth
    • 7.5 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 0.341 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning

High performance. Without a bulky computer.

Don't let its size fool you. iPad mini 3 is powered by an A7 chip with 64-bit desktop-class architecture. A7 delivers amazing processing power without sacrificing battery life. So you get incredible performance in a device you can take with you wherever you go.

Technical Specifications:
Dimensions:
• Dimensions (H x W x L): 200 x 134.7 x 7.5 mm
• Weight: 341 g

Retina display:
• 7.9" multi-touch display with LED backlighting and IPS technology (20.1 cm diagonal)
• 2048 x 1536 resolution at 326 pixels per inch (ppi)
• Fingerprint-resistant oleophobic coating

Chip:
• A7 chip with 64-Bit architecture
• M7 motion coprocessor

iSight camera
• 5-megapixel iSight camera
• Autofocus
• Face detection
• Back illumination
• Five-element lens
• Hybrid IR filter
• ƒ/2.4 aperture
• Tap to focus for videos and photos
• Tap to adjust illumination for videos and photos
• Geotagging for photos and videos
• HDR photos
• Timer mode
• Panorama
Video recording
• 1080p HD
• Video recording
• Video stabilisation
• Face detection
• Tap to focus while recording
• Back illumination
• 3x video zoom
• Time-lapse video
FaceTime HD camera
• 1.2-megapixel photos
• 720p HD video
• Face detection
• Back illumination
• Tap to adjust illumination for videos and photos
• Geotagging for photos and videos
• Panorama
• Timer mode

Touch ID
• Fingerprint identity sensor built into the Home button

Mobile and Wireless
• Wi‑Fi (802.11a/b/g/n); dual channel (2.4GHz and 5GHz) and MIMO
• Bluetooth 4.0 technology
• UMTS/​HSPA/​HSPA+/​DC‑HSDPA (850, 900, 1700/2100, 1900, 2100 MHz); GSM/EDGE (850, 900, 1800, 1900 MHz)
• CDMA EV-DO Rev. A and Rev. B (800, 1900 MHz)
• LTE (Bands 1, 2, 3, 4, 5, 7, 8, 13, 17, 18, 19, 20, 25, 26)3
• Data only

Lost mode
• Wi-Fi
• Digital compass
• Assisted GPS and GLONASS
• Cellular
• iBeacon microlocation

Video calls
• FaceTime video
• iPad mini to any FaceTime-enabled device over Wi‑Fi
Audio calls
• FaceTime audio
• iPad mini to any FaceTime-enabled device over Wi‑Fi

Audio playback
• Frequency range: 20 Hz to 20,000 Hz
• Audio formats supported: AAC (8 to 320 Kbps), Protected AAC (from iTunes Store), HE-AAC, MP3 (8 to 320 Kbps), MP3 VBR, Audible (formats 2, 3, 4, Audible Enhanced Audio, AAX, and AAX+), Apple Lossless, AIFF, and WAV
• User-configurable maximum volume limit

Power and battery
• Built-in 23.8-watt-hour rechargeable lithium-polymer battery
• Up to 10 hours of surfing the web on Wi‑Fi, watching video, or listening to music
• Up to 9 hours of surfing the web using cellular data network
• Charging via power adapter or USB to computer system

Included with delivery
• iPad mini 3
• Lightning on USB cable
• USB power adapter (power supply unit)



Manufacturer : APPLE
Factory number : MGJ02FD/A
Package weight : 0.665 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • 20.1 cm (7.9”), multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • mini 3
    • Colour
    • Space grey
    • Processor
    • A7 chip (64 bit) and M7 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 64 GB
    • Webcam
    • Back: 5 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.0
    • Modem
    • UMTS/HSPA/HSPA+/DC-HSDPA, CDMA EV-DO, LTE
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 23.8 Wh
  • Features
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 134.7 mm
    • Depth
    • 7.5 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 0.341 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Datasheet/manual