reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE ME824FD/A :: iPad mini 2 with Wi-Fi + Cellular 32GB Silver

Item-No.: APPLE ME824FD/A
Colour:

€409,00
Category of goods: 0

iPad mini 2 Wi-Fi + Cellular 32GB Silver

  • Product Description
  • Technical information
  • Display
    • Display type
    • 20.1 cm (7.9”), multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • Mini Retina
    • Colour
    • Silver
    • Processor
    • A7 chip (64 bit) and M7 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
    • Webcam
    • Back: 5 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.0
    • Modem
    • UMTS/HSPA/HSPA+/DC-HSDPA, CDMA EV-DO, LTE
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 23.8 Wh
  • Features
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 134.7 mm
    • Depth
    • 7.5 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 0.341 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
iPad mini with Retina display.

Any way you look at it, iPad mini is just incredible. And the stunning Retina display is only the beginning. With a new A7 chip, advanced wireless and powerful apps - all beautifully integrated with iOS 7 - iPad mini with Retina display lets you do more than you ever imagined. Feature for feature, it’s identical to iPad Air in every way. Except for its super-portable, hold-it-in-one-hand, still-just-right mini size.

Retina Display
• 7.9-inch (diagonal) LED-backlit Multi-Touch display with IPS technology
• 2048x1536 resolution at 326 pixels per inch (ppi)
• Fingerprint-resistant oleophobic coating

Chip
• A7 chip with 64-bit architecture and M7 motion coprocessor

Wireless and Mobile Data
• Wi-Fi (802.11a/b/g/n), dual channel (2.4GHz and 5GHz) and MIMO
• Bluetooth 4.0 technology
• UMTS/HSPA/HSPA+/DC-HSDPA (850, 900, 1900, 2100 MHz), GSM/EDGE (850, 900, 1800, 1900 MHz)
• CDMA EV-DO Rev. A and Rev. B (800, 1900 MHz)
• LTE (Bands 1, 2, 3, 4, 5, 7, 8, 13, 17, 18, 19, 20, 25, 26)
• Data only

FaceTime HD camera
• 1.2MP photos
• 720p HD video
• FaceTime video calling over Wi-Fi or a mobile network
• Face detection
• Backside illumination
• Tap to control exposure for video or still images
• Photo and video geotagging

Video Recording
• 1080p HD
• video recording
• Video stabilisation
• Face detection
• Tap to focus while recording
• Backside illumination
• 3x video zoom

iSight
• 5MP photos
• Autofocus
• Face detection
• Backside illumination
• Five-element lens
• Hybrid IR filter
• ƒ/2.4 aperture
• Tap to focus video or still images
• Tap to control exposure for video or still images
• Photo and video geotagging
• HDR photos

Power and Battery
• Built-in 23.8-watt-hour rechargeable lithium-polymer battery
• Up to 10 hours of surfing the web on Wi-Fi, watching video or listening to music
• Up to 9 hours of surfing the web using a mobile data network
• Charging via power adapter or USB to computer system

Input/Output
• 3.5-mm stereo headphone mini-jack
• Built-in speaker
• Microphone
• Nano-SIM card tray

Connection:
• Lightning

Sensors:
• Three-axis gyro
• Accelerometer
• Ambient light sensor

iOS 7
• With an all-new design and all-new features, iOS 7 is the mobile OS from a whole new perspective.

Location
• Wi-Fi
• Digital compass
• Assisted GPS
• Mobile data

Dimensions
• Height: 200 mm (7.87 inches)
• Width: 134.7 mm (5.3 inches)
• Depth: 7.5 mm (0.29 inches)
• Weight: 341 g (0.75 pound)



Manufacturer : APPLE
Factory number : ME824FD/A
Package weight : 0.667 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • 20.1 cm (7.9”), multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • Mini Retina
    • Colour
    • Silver
    • Processor
    • A7 chip (64 bit) and M7 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
    • Webcam
    • Back: 5 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.0
    • Modem
    • UMTS/HSPA/HSPA+/DC-HSDPA, CDMA EV-DO, LTE
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 23.8 Wh
  • Features
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 134.7 mm
    • Depth
    • 7.5 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 0.341 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Datasheet/manual