reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE ME277FD/A :: iPad mini 2 with Wi-Fi, 32 GB, space grey

Item-No.: APPLE ME277FD/A
€296,95
€292,95
Category of goods: 0

iPad mini 2 Wi-Fi 32GB Space Gray

  • Product Description
  • Technical information
  • Display
    • Display type
    • 20.1 cm (7.9”), multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Design
    • Mini Retina
    • Colour
    • Spacegrau
    • Processor
    • A7 chip (64 bit) and M7 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
    • Webcam
    • Back: 5 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.0
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 23.8 Wh
  • Measures
    • Width
    • 134.7 mm
    • Depth
    • 7.5 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 0.331 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning

iPad mini with Retina display

The iPad mini is absolutely incredible in every way. The amazing Retina display is only the beginning. The new A7 chip, advanced mobile data and powerful applications — everything works wonderfully with iOS 7. So you can do more with the iPad mini with Retina display than you thought, Its features are absolutely identical to the iPad Air. Right down to the extremely portable format that fits in a hand, but is just right.

Retina display
• 7.9" multi-touch display (20.1 cm diagonal) with LED backlighting and IPS technology
• 2048 x 1536 resolution at 326 pixels per inch (ppi)
• Fingerprint-resistant oleophobic coating

Chip
• A7 chip with 64-bit architecture and M7 motion coprocessor

Wireless Communication
• Wi‑Fi (802.11a/b/g/n); dual channel (2.4GHz and 5GHz) and MIMO
• Bluetooth 4.0

FaceTime HD camera
• 1.2-megapixel photos
• 720p HD video
• FaceTime video calls over Wi-Fi
• Face detection
• Back illumination
• Tap to adjust lighting for videos and photos
• Geotagging for photos and videos

Video recording
• 1080p HD
• Video recording
• Video stabilisation
• Face detection
• Tap to focus while recording
• Back illumination
• 3x video zoom

iSight camera
• 5-megapixel photos
• Auto-focus
• Face detection
• Back illumination
• Five-element lens
• Hybrid IR filter
• ƒ/2.4 aperture
• Tap to focus for videos and photos
• Tap to adjust lighting for videos and photos
• Geotagging for photos and videos
• HDR photos

Power and battery
• Built-in 23.8-watt-hour rechargeable lithium-polymer battery
• Up to 10 hours of surfing the web on Wi‑Fi, watching video, or listening to music
• Charging via power adapter or USB to computer system

Input/output
• 3.5-mm stereo minijack
• Built-in loudspeaker
• Microphone

Connection:
• Lightning

Sensors:
• 3-axis gyro sensor
• Acceleration sensor
• Ambient light sensor

iOS 7
• New design. New features. iOS 7 is the world's most advanced mobile operating system, in its most advanced form.

Lost mode
• Wi-Fi
• Digital compass

Dimensions
• Height: 200 mm
• Width: 134.7 mm
• Depth: 7.5 mm
• Weight: 331 g



Manufacturer : APPLE
Factory number : ME277FD/A
Package weight : 0.669 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • 20.1 cm (7.9”), multi-touch, IPS technology
    • Display Format
    • 4:3
    • Resolution
    • 2048 x 1536
  • General
    • Design
    • Mini Retina
    • Colour
    • Spacegrau
    • Processor
    • A7 chip (64 bit) and M7 motion coprocessor
    • Speaker
    • Integrated
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
    • Webcam
    • Back: 5 MP iSight, front: 1.2 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.0
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, battery, 23.8 Wh
  • Measures
    • Width
    • 134.7 mm
    • Depth
    • 7.5 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 0.331 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Datasheet/manual