reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPHERO BB-8 :: BB-8 App-Enabled Droid

Item-No.: SPHERO BB-8
€139,00
Category of goods: 0

Sphero Star Wars BB-8

  • Product Description
  • Technical information
  • General
    • Type
    • Droide
    • Remote control
    • Via tablet or smartphone
    • Technology
    • Rolls
    • Colour
    • White/orange
    • Accessory
    • Charging station
  • Features
    • Camera
    • Integrated
  • Implementation
    • Operating duration full load
    • 60
    • Speed
    • max. 6.4 km/h
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Bluetooth
    • v4.0 Low Energy
    • Wireless
    • Bluetooth Smart
  • Measures
    • Width
    • 73 mm
    • Depth
    • 73 mm
    • Height
    • 114 mm
  • Weights
    • Weight
    • 200 g
This is the Droid™ you're looking for.
Over the years, the magic of Star Wars™ has always lived on screen and in our imaginations. Thanks to our advancements in technology, we’ve made it possible to bring a new part of Star Wars: The Force Awakens™ into your home.

Meet BB-8™ - the app-enabled Droid™ that's as authentic as it is advanced. BB-8 has something unlike any other robot - an adaptive personality that changes as you play. Based on your interactions, BB-8 will show a range of expressions and even perk up when you give voice commands. Set it to patrol and watch your Droid explore autonomously, make up your own adventure and guide BB-8 yourself, or create and view holographic recordings.

It’s now possible to explore the galaxy with your own trusty Astromech Droid by your side. BB-8 is more than a toy - it’s your companion.

BB-8 ™ Tech Specs
  • iOS & Android compatible

  • Top speed of 4.5 mph (7ft/s)

  • Durable polycarbonate shell

  • Bluetooth Smart BLE connection (100 foot range)

  • Inductive charging (over 1 hour of play on a full charge)

  • Free App: BB-8 App-Enabled Droid powered by Sphero available through iTunes or Google Play

  • Height: 11.4 cm / Width: 7.3 cm / Weight ~200 g


What’s in the Box?
  • BB-8 App-Enabled Droid

  • Induction Charging Base

  • Micro USB Cable

  • Quick Start Guide

  • Legal Guide


Compatibilty:
iOS:
  • iPad 3 or newer

  • iPhone 4S or newer

  • iPod touch 5th gen or newer

  • At least iOS 8

Android:
  • OS - Android 4.4.2+

  • Any device that has BLE

  • Rear facing camera if they want to use the Holographic messaging feature.



Manufacturer : SPHERO
Factory number : R001ROW
Package weight : 0.987 kg
RoHS : conform
Technical information
  • General
    • Type
    • Droide
    • Remote control
    • Via tablet or smartphone
    • Technology
    • Rolls
    • Colour
    • White/orange
    • Accessory
    • Charging station
  • Features
    • Camera
    • Integrated
  • Implementation
    • Operating duration full load
    • 60
    • Speed
    • max. 6.4 km/h
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Bluetooth
    • v4.0 Low Energy
    • Wireless
    • Bluetooth Smart
  • Measures
    • Width
    • 73 mm
    • Depth
    • 73 mm
    • Height
    • 114 mm
  • Weights
    • Weight
    • 200 g
Datasheet/manual