reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XMOUNT 8335 :: Holder for boats — iPad mini

Item-No.: XMOUNT 8335
€29,95
Category of goods: 0
Bargain Item!
Limited amount available.


xMount@Boot für iPad mini

  • Product Description
  • Technical information
  • General
    • Type
    • Holder for boats
    • Design
    • For iPad mini
    • Colour
    • Black
    • Technology
    • 360° rotation, with suction cup mounting
    • Material
    • ABS plastic

The iPad holder for marine application.
  • With xMount@Boat you can use your iPad Air to navigate on inland waters or the open sea. Keep informed about current weather conditions, plot your travelled route and access the Internet at any time.

  • See everything at a glance and a swipe, because with xMount@boat your iPad has a permanent place on the boat.

  • xMount@Boat can be mounted with a suction adapter, which can withstand even rough sea conditions. Without the adapter, the iPad holder can be quickly mounted on any smooth surface using the suction cup.

  • xMount@Boat, so you can take full advantage of your iPad, even on the water.


xMount iPad holder base:
  • Manufactured with protected slide-in technology custom-fit for the iPad

  • Holds the iPad securely in position

  • All buttons and interfaces remain freely accessible

  • Integrated passive ventilation prevents overheating

  • DEHP-free ABS plastic

xMount iPad holder suction cup:
  • Vibration-free mounting system

  • Can be infinitely rotated 360° and the vertical viewing angle can be adjusted by 60°

  • Any desired position can be fixed

  • Reinforced suction cup with 30 kg of suction power

  • DEHP-free ABS plastic

  • Dimensions of suction cup: 193 x 78 x 78 mm


Scope of delivery: xMount iPad holder base, suction cup mounting suction adapter, adapter plate for screwing
Note: The iPad pictured is not included in delivery.



Manufacturer : XMOUNT
Factory number : XM-BOOT-01-IPADMINI
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Type
    • Holder for boats
    • Design
    • For iPad mini
    • Colour
    • Black
    • Technology
    • 360° rotation, with suction cup mounting
    • Material
    • ABS plastic