reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XMOUNT 8267 :: Theft protection for iPad mini

Item-No.: XMOUNT 8267
€119,00
Category of goods: 0

xMount@Wall Secure für iPad mini

  • Product Description
  • Technical information
  • General
    • Type
    • Wall bracket with anti-theft device
    • Design
    • For iPad mini
    • Colour
    • Black/aluminium
    • Technology
    • 360° rotation
    • Material
    • ABS Kunststoff, Edelstahl

  • The xMount@Wall Secure iPad with Theft Protection gives the iPad a permanent and secure place wherever the iPad is used by many people: In sales rooms, at trade fairs, in the foyer or in museums.

  • The iPad theft protection ensures that the iPad stays where it is. And the activated Anti-App-Stop ensures the flow of your presentation.

  • Quick and simple to install, this space-saving iPad mount is ideal for safe use of the iPad in public spaces.


xMount iPad holder base:
  • Manufactured with protected slide-in technology custom-fit for the iPad

  • Holds the iPad securely in position

  • All buttons and interfaces remain freely accessible

  • Integrated passive ventilation prevents overheating

  • DEHP-free ABS plastic

xMount iPad mounting system:
  • iPad holder can be infinitely rotated by 360°

  • The vertical viewing angle can be adjusted by 45°

  • All settings can be fixed

  • iPad theft protection device made of high-quality stainless steel

  • With Anti-App-Stop

  • Including mounting materials


Scope of delivery: xMount iPad holder base, wall mount, mounting material, iPad theft protection
Note: The iPad pictured is not included in delivery.



Manufacturer : XMOUNT
Factory number : XM-SECURE-01-IPADMINI
Package weight : 0.447 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall bracket with anti-theft device
    • Design
    • For iPad mini
    • Colour
    • Black/aluminium
    • Technology
    • 360° rotation
    • Material
    • ABS Kunststoff, Edelstahl