reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XMOUNT 7864 :: Aluminium table stand for iPad

SAVE6%
Item-No.: XMOUNT 7864
€84,95
€79,90
Category of goods: 0
Bargain Item!
Limited amount available.


xMount@Smart Stand schwarz für iPad

  • Product Description
  • Technical information
  • General
    • Type
    • Desk stand
    • Design
    • For iPad
    • Colour
    • Black
    • Technology
    • 120° Rotation
    • Material
    • Aluminium

The xMount Smart Stand is the iPad stand with a design that is reduced to the essentials. The smart aluminium stand adheres to any surface with its gel adhesion base. The iPad itself is pressed onto a similar adhesive plate. So it can be placed in a clearly visible position on any desk or counter, but also removed and held in your hands at any time if necessary.

  • The xMount Smart Stand is milled from an aluminium block, lies securely in your hand and is heavy to hold. Two gel adhesion cushions are attached to the base. Their adhesive effect ensures that the iPad stand adheres securely and powerfully to any desk surface — like the feet of a gecko. So the stand cannot be moved or accidentally thrown off the desk, even in a busy office environment. But with a firm pull, the xMount Smart Stand can be removed and set up again, without any residue, in another location.

  • The iPad is mounted on the xMount Smart Stand using an adhesive surface. As soon as the iPad is placed on the surface, it is held securely in place. The hinge allows the iPad to be positioned at your perfect reading angle.

  • In this way, the iPad can be used perfectly at your desk. And unlike other stand systems, you can easily remove the iPad from the Smart Stand and hold it in your hands, if that's more convenient.


xMount iPad Smart Stand:
  • Holds the iPad securely in position

  • All buttons and interfaces remain freely accessible

  • The vertical viewing angle can be adjusted by 120°

  • Milled from an aluminium block

  • Height 17 cm, width 15 cm, depth 13.5 cm


Scope of delivery: xMount@Smart Stand iPad
Note: The iPad pictured is not included in delivery.



Manufacturer : XMOUNT
Factory number : XM-DESK-07-IPAD-02
Package weight : 0.735 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk stand
    • Design
    • For iPad
    • Colour
    • Black
    • Technology
    • 120° Rotation
    • Material
    • Aluminium