reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XMOUNT 7666 :: Secure table stand for iPad Air 2

Item-No.: XMOUNT 7666
€109,00
Category of goods: 0
Bargain Item!
Limited amount available.


xMount@Desk Secure für iPad Air 2

  • Product Description
  • Technical information
  • General
    • Type
    • Desk bracket with anti-theft device
    • Design
    • For iPad Air 2
    • Colour
    • Black
    • Technology
    • 360° rotation, swan neck bracket
    • Material
    • ABS plastic

Table stand with theft protection for iPad
  • With xMount@Desk Secure, the iPad table stand with integrated charger and iPad theft protection, you can securely and easily mount your iPad on any table or sales counter.

  • With maximum flexibility: The iPad can be placed in every position imaginable - thanks to fixable settings on the stand and a super-flexible gooseneck. The iPad can be held in any position - guaranteed. xMount@Desk Secure is tightly screwed in place.

  • And with maximum security: The iPad theft protection ensures that the iPad remains where it is and the Anti-App-Stop ensures the flow of your presentation.


xMount iPad holder base:
  • Manufactured with protected slide-in technology custom-fit for the iPad

  • Holds the iPad securely in position

  • All buttons and interfaces remain freely accessible

  • Integrated passive ventilation prevents overheating

  • DEHP-free ABS plastic

xMount@Desk Secure iPad holder:
  • iPad holder can be infinitely rotated 360° and the vertical viewing angle can be adjusted by 15°

  • All settings can be fixed

  • Gooseneck holds any position

  • USB charging function with original power supply unit

  • Including iPad theft protection and Anti-App-Stop

  • Height max. 50 cm, width 30 cm, depth 30 cm


Scope of delivery: xMount@Desk Secure, xMount iPad holder base
Note: The iPad pictured is not included in delivery.



Manufacturer : XMOUNT
Factory number : XM-DESK-02-IPAD-AIR-2
Package weight : 1.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk bracket with anti-theft device
    • Design
    • For iPad Air 2
    • Colour
    • Black
    • Technology
    • 360° rotation, swan neck bracket
    • Material
    • ABS plastic