reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XMOUNT 7628 :: Wall mount for iPad Air 2

Item-No.: XMOUNT 7628
€39,95
Category of goods: 0
Bargain Item!
Limited amount available.


xMount@Wall für iPad Air 2

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mount
    • Design
    • For iPad Air 2
    • Colour
    • Black
    • Technology
    • 360° rotation
    • Material
    • ABS plastic

The xMount@Wall gives the iPad a permanent place in your office—or in the sales room, at trade fairs and product presentations, in museums or at the point of sale—wherever the iPad is in constant use.

Quick and simple to install, this space-saving mount is ideal for easy use of the iPad.

xMount iPad holder base:
  • Manufactured with protected slide-in technology custom-fit for the iPad

  • Holds the iPad securely in position

  • All buttons and interfaces remain freely accessible

  • Integrated passive ventilation prevents overheating

  • DEHP-free ABS plastic

xMount iPad holder mounting system:
  • iPad holder can be infinitely rotated 360° and

  • the vertical viewing angle can be adjusted by 45°

  • All settings can be fixed

  • Including mounting materials


Scope of delivery: xMount iPad holder base, wall mount
Note: The iPad pictured is not included in delivery.



Manufacturer : XMOUNT
Factory number : XM-WALL-01-IPAD-AIR-2
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mount
    • Design
    • For iPad Air 2
    • Colour
    • Black
    • Technology
    • 360° rotation
    • Material
    • ABS plastic