reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDOCK PRO :: Wall bracket for iPad 2nd/3rd generation

Item-No.: SDOCK PRO
€163,95
Category of goods: 0

smart things solutions sDock Pro 30 pin

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mount
    • Design
    • For iPad 2/3
    • Colour
    • Aluminium
    • Technology
    • 360° rotation
    • Material
    • Aluminium
  • Measures
    • Width
    • 120 mm
    • Depth
    • 24 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 0.58 kg

sDockpro - the smart way to hold an iPad.

The sDock is the first wall bracket that still looks good when the iPad is elsewhere. iPad wall bracket. Charging station. Photo frame. All in one. Made for iPad - Apple-certified!

Eye-catching.
No hooks or similar objects are visible on the wall when the iPad is elsewhere. Then sDock becomes a customisable photo frame made of anodized aluminium that can be used for private photos, information or as advertising space.

Lockable.
A push in lock secures the sDock.

Rotatable.
Even when charging.

Easy to use.
Insert or remove the iPad in one movement.

Charging station.
Using an Apple power supply unit, the sDock can be used to charge iPad2, iPad 3rd generation, iPhone 4, iPod touch and iPod nano.

iPad is always iPad.
Super-slim and clean. The iPad is not defaced by dock adapters glued or clipped to the back to fit into the sDock.

Intelligent cable management.
Charge your iPad in portrait or landscape format! Connect the included USB charging cable, connect with your existing Apple power supply unit and you're done. Practical: the USB charging cable does not have to be removed to insert or remove the iPad.

Cables can be hidden.
Ideal for trade shows, display walls and smart homes.

Smart and eye-catching even without an iPad.
No hooks, clips, crosses or similar objects are visible on the wall when the iPad is elsewhere. Then sDock becomes a customisable photo frame that can be used for private photos, information or as advertising space. You decide on what you see when the iPad is elsewhere.

Technical data:
• Material: anodised aluminium front, all other parts made from high-quality plastic.
• Dimensions (H x W x L): 290 x 120 x 24mm
• Compatible with: iPad2, iPad 3rd generation, iPhone 4, iPod touch and iPod nano.

Note: Does not include the iPad/iPhone featured in the illustrations.



Manufacturer : SMART THINGS
Factory number : SDOCK PRO V1
Package weight : 0.836 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mount
    • Design
    • For iPad 2/3
    • Colour
    • Aluminium
    • Technology
    • 360° rotation
    • Material
    • Aluminium
  • Measures
    • Width
    • 120 mm
    • Depth
    • 24 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 0.58 kg