reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCOSCHE 109202 :: Universal mount for iPad


Universalhalterung Scosche magicMOUNT Surface XL

  • Product Description
  • Technical information
  • General
    • Type
    • Wall bracket with XL magnet
    • Design
    • For iPad
    • Colour
    • Black
    • Technology
    • 360° rotation
  • Securely mount your devices to almost every surface
  • Larger, more powerful magnet recommended for tablets or other larger sized devices
  • Heat-/cold-resistant
  • 2 MagicPlates included
  • 360° mount position options


MagicMOUNT is an innovative magnetic mounting system for conveniently mounting smartphones, tablets and other mobile devices to a wide array of surfaces. Once the MagicPlate is applied, just hover your device near the magnetic surface and it instantly locks securely in place. Its sleek cradle-free design uses high-powered magnets to secure your device where you use them most. Place your device at any angle for convenient viewing.
MagicMOUNT XL Surface is the magnetic mount for Tablets and other larger sized mobile devices. It can be used as a table wall mount, car mount, kitchen cabinet mount, and more.

Delivery without tablet



Manufacturer : SCOSCHE
Factory number : MAGTFM2I
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall bracket with XL magnet
    • Design
    • For iPad
    • Colour
    • Black
    • Technology
    • 360° rotation
Datasheet/manual