reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM ST-858 :: Apple iPad stand

Item-No.: JM ST-858
€54,95
Category of goods: 0


Just Mobile Encore

  • Product Description
  • Technical information
  • General
    • Type
    • Desk stand
    • Design
    • For iPad
    • Colour
    • Aluminium
    • Material
    • Aluminium
    • Apple
    • Compatible
  • Measures
    • Width
    • 153 mm
    • Depth
    • 153 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.21 kg

The high-design iPad stand
  • Outstanding design by Danish design studio, tools

  • High-quality aluminium construction

  • Folds away for easy transportation

  • Compatible with most tablet computers

  • Optimum support for comfortable typing


Designed by the Danish design studio tools®, the Encore™ iPad stand features a solid aluminium base ring and hinged arm that can be set in any position.

Adjust the Encore™ arm to enjoy the perfect viewing angle every time, for example when watching videos, or fold it down for optimum support when typing on the screen. The rubber coating on the Encore™ arm and base hold your iPad securely in place—either in portrait or landscape orientation—without leaving any marks.

Featuring high-quality materials and superior workmanship, this stand offers the very best in design and functionality.

Just Mobile Encore™ will continue to impress you day after day.

Compatibility:
  • iPad 1, iPad 2, iPad 3, iPad 4, iPad mini, iPad mini with Retina Display, iPad mini 3, iPad Air, iPad Air 2


Included with delivery: Encore™ iPad stand
Note: iPad and any accessories pictured are not included in the delivery.



Manufacturer : JUST MOBILE
Factory number : ST-858
Package weight : 0.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk stand
    • Design
    • For iPad
    • Colour
    • Aluminium
    • Material
    • Aluminium
    • Apple
    • Compatible
  • Measures
    • Width
    • 153 mm
    • Depth
    • 153 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.21 kg
Datasheet/manual