reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM ST-818 :: Apple iPad stand

Item-No.: JM ST-818
€49,95
Category of goods: 0


Just Mobile UpStand

  • Product Description
  • Technical information
  • General
    • Type
    • Desk stand
    • Design
    • For iPad
    • Colour
    • Aluminium
    • Material
    • Aluminium
    • Apple
    • Compatible
  • Measures
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 177 mm
  • Weights
    • Weight
    • 0.33 kg

The iconic iPad stand
  • Solid aluminium construction

  • Stylish and practical

  • Non-slip feet

  • Spark Award Silver 2010

  • Compatible with all iPads


Just Mobile UpStand™ is a super-stylish desktop stand for your iPad. Precision engineered from high-quality aluminium, the UpStand™ will look good in any room.

The discreet design and the well thought-out concept are two reasons why UpStand™ is such a unique stand for iPad. With Just Mobile UpStand™, your iPad will look great wherever it is — whether that's the office, living room or bedroom.

The simple arrow-shaped arm and its supporting rubber coating holds your iPad securely in place without leaving any marks. UpStand™ can also keep a secure grip on your iPad if it's in a slim case.

UpStand™ raises your iPad to an optimal height for use at a desk. It's perfect for working with a Bluetooth keyboard, watching films or using the iPad as a digital photo frame. Add the right app and Just Mobile UpStand™ will turn your iPad into a recipe book, alarm clock, TV, or whatever else you want it to be. UpStand™ — standing up for the infinite possibilities of iPad.

Compatibility:
  • iPad 1, iPad 2, iPad 3, iPad 4, iPad mini, iPad mini with Retina Display, iPad mini 3, iPad Air, iPad Air 2


Included with delivery: UpStand™ iPad stand
Note: iPad and any accessories pictured are not included in the delivery.



Manufacturer : JUST MOBILE
Factory number : ST-818
Package weight : 0.548 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk stand
    • Design
    • For iPad
    • Colour
    • Aluminium
    • Material
    • Aluminium
    • Apple
    • Compatible
  • Measures
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 177 mm
  • Weights
    • Weight
    • 0.33 kg
Datasheet/manual