reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOVERBAR V3 :: Flexible arm for Apple iPad


Twelve South HoverBar V3

  • Product Description
  • Technical information
  • General
    • Type
    • Desk stand
    • Design
    • For iPad
    • Colour
    • Black
    • Technology
    • With flexible arm
    • Apple
    • Compatible
HoverBar 3 is a flexible arm that attaches to any ledge in your office, kitchen, bedroom or anywhere you use your iPad, allowing you to enjoy your iPad hands-free in ways you never imagined. At home, HoverBar 3 holds iPad so you can follow a recipe. At work, use HoverBar alongside your Mac to keep an eye on your calendar, stock feed or for hands-free FaceTime collaboration. HoverBar 3 securely clips to any edge (up to 1 inch thick) and includes 3 iPad Fit Clips to hold iPad (2nd-4th generation), iPad Air, iPad Air 2, iPad mini, and iPad mini with Retina display models. HoverBar 3 also includes a handy display stand to use when your iPad is away from HoverBar.

Specifications:
  • Maximum thickness of two-way clamp: 1 inch (25.4 mm)

  • Length of HoverBar arm: 22 inches (559 mm)


iPad Compatibility:
  • iPad Air 2

  • iPad Air

  • iPad mini 3

  • iPad mini 2

  • iPad mini

  • iPad (2nd-4th gen.)


What’s in the box:
  • iPad clip (2nd, 3rd, 4th gen.)

  • iPad Air clip

  • iPad mini clip

  • Sidekick

  • Silicone pad

  • iPad clip connector

  • HoverBar arm

  • Two-way mounting clamp

  • Cable manager clips

  • Allen wrench



Manufacturer : TWELVE SOUTH
Factory number : 12-1310
Package weight : 1.654 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk stand
    • Design
    • For iPad
    • Colour
    • Black
    • Technology
    • With flexible arm
    • Apple
    • Compatible
Datasheet/manual