reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER 42501 :: Travel charger for iPad/iPad 2 (black)

Item-No.: LADER 42501
€6,95
Category of goods: 0


LADER 42501

  • Product Description
  • Technical information
  • General
    • Type
    • Travel charger
    • Colour
    • Black
    • Apple
    • Compatible
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • Apple 30-Pin

Travel charger suitable for Apple iPad/iPad 2 (black)

Also suitable for:
• iPhone (2G), iPhone 3G, iPhone 3Gs, iPhone 4
• iPod nano (1st - 5th generation)
• iPad mini (1st - 2nd generation)
• iPod touch (1st - 2nd generation)
• iPod classic (3rd - 6th generation)
• iPod Video (30 GB, 60 GB, 80 GB)
• iPod Photo

• Easy charging via wall socket
• Fast charge/trickle charge
• Cable length: approx. 1.2 m

• Input voltage: 100 - 240 V AC
• Output voltage: DC 5.0 V
• Output current: max.2000 mA



Manufacturer : GOOBAY
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel charger
    • Colour
    • Black
    • Apple
    • Compatible
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • Apple 30-Pin
Datasheet/manual