reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD836ZM/A :: Apple 12 W USB Power Adapter

Item-No.: APPLE MD836ZM/A
€19,95
Category of goods: 0


Apple 12W USB Power Adapter (Netzteil)

  • Product Description
  • Technical information
  • General
    • Type
    • USB power supply
    • Colour
    • White
    • Apple
    • Compatible
    • Technology
    • 12 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

With this compact and practical USB power adapter you can charge your iPad with Retina display everywhere: at home, on the road or if you are not at a computer. Via the Lightning connector, you can also connect the power adapter directly to your iPad.

Fast, efficient charging — no problem with this compactly designed power adapter. You can also charge the iPhone and all other iPod models.

Included with delivery
• Apple 12 W USB Power Adapter

This accessory is compatible with the following products:
• iPhone 5, iPhone 4S, iPhone 4, iPhone 3GS, iPhone 3G, iPhone
• iPod touch 1st - 5th gen.
• iPod classic 120 GB/160 GB (2007/2009), iPod classic 80 GB
• iPod nano 7th gen., 6th gen., 5th gen. (with video camera), 4th gen. (video), 3rd gen. (Video), 2. gen. (aluminium housing), 1st gen.
• iPod shuffle 2nd - 4th gen.
• iPod mini
• iPod 5th gen. (video) 60 GB/80 GB/30 GB, 4th gen. (colour display) 20 GB/30 GB/40 GB/60 GB, 4th gen. 20 GB/40 GB
• iPad 2nd - 4th gen.
• iPad mini



Manufacturer : APPLE
Factory number : MD836ZM/A
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB power supply
    • Colour
    • White
    • Apple
    • Compatible
    • Technology
    • 12 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual