reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDNET 86276 :: 360° Bluetooth® keyboard case for iPad® Air

Item-No.: EDNET 86276
€39,95
Category of goods: 0


ednet 360° Bluetooth® Tastatur-Case für iPad® Air

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth keyboard with protective cover
    • Design
    • For iPad Air
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • Language
    • German layout
  • Measures
    • Width
    • 260 mm
    • Depth
    • 200 mm
    • Height
    • 26 mm

The Bluetooth® keyboard case for your iPad® with protective function and 360° swivel frame

• Rotatable keyboard case for iPad Air
• Bluetooth 3.0
• Li-ion battery, 130 mAh
• Includes stylus
• Rubberised
• Black

The ednet 360° Bluetooth® Keyboard Case for the iPad® Air protects not only your iPad® from impact and damage thanks to its robust rubber coating, but also serves as a keyboard that can be connected via Bluetooth® 3.0. Having this keyboard feature allows you to compose messages, notes or text more quickly and easily. One particular highlight is the frame that can be rotated 360 degrees and swivelled 180 degrees. Thanks to this function, the iPad® can stay in the case in all situations. Regardless of whether it is used for presentations, surfing the Internet, reading, having video chats or writing text — simply rotate the frame into the required position. An integrated stylus is another feature and can be stored in the upper left corner of the keyboard. The perfect companion for your iPad® in any situation — the ednet 360 Bluetooth® Keyboard Case for the iPad® Air.

Included with delivery
• 360° Bluetooth® keyboard case for iPad® Air
• Micro-USB charging cable
• User manual
• The iPad shown is not included.



Manufacturer : EDNET
Factory number : 86276
Package weight : 0.86 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth keyboard with protective cover
    • Design
    • For iPad Air
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • Language
    • German layout
  • Measures
    • Width
    • 260 mm
    • Depth
    • 200 mm
    • Height
    • 26 mm
Datasheet/manual