reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELKIN F5L151DEB :: Keyboard case for iPad Air, black

Item-No.: BELKIN F5L151DEB
€134,95
Category of goods: 0


Belkin QODE Ultimate, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth keyboard with protective cover
    • Design
    • For iPad Air
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • Language
    • German layout

• The keyboard is made of an extremely thin and lightweight aluminium alloy used in the aerospace engineering sector; this material is pleasant to the touch and also reliably protects the display.
• Well-spaced, ergonomically pleasing keys for accurate typing
• Magnets enable the tablet to be held in various viewing angles for your convenience
• Keyboard switches on and off automatically
• The keyboard can be folded towards the tablet, forming one device that can sit comfortably in your hand

Made from thin, lightweight aluminium alloy
Manufactured from an aluminium alloy used in the aerospace engineering sector, the QODE Ultimate Keyboard Case is lighter than the iPad Air itself. The QODE Ultimate Keyboard Case is so thin that it can easily be stowed in a handbag or briefcase.

Dual-sided protection
Durable material protects the back of your iPad Air and doubles as a stand. However, this does not compromise the extremely slim overall profile of the protective case. When the case is closed, the keyboard offers added protection for the front of the tablet.

Well-spaced, responsive keys
Designed for the iPad Air, the QODE Ultimate Keyboard Case allows users to type naturally as if they were using a laptop. The keys are well-spaced and responsive so you can type faster and more accurately than on your tablet's touchscreen. The keyboard also features iPad-specific function keys

Multiple viewing angles
Choose from three different viewing angles, each supported by dual neodymium magnets that securely hold your iPad exactly where you want it — guaranteeing that your tablet doesn't slip, even while you're typing on your lap.

Intelligent iPad Air keyboard
The keyboard is so intelligent that an on/off button is not needed — it switches itself on when you need it and switches off when it is not in use. The long-lasting battery can run for 264 hours in active operation and 4300 hours in standby mode.

The case can be folded so that you can conveniently view your tablet in one hand
When you don't need the keyboard, you can simply fold it away, allowing you to watch videos and surf the Internet comfortably.

Charge your tablet without removing the case
Practical slots on the keyboard case give you access to all of the ports and controls on the tablet so you can easily charge your tablet and take photos with it, without removing the iPad Air case.

Package contents:
• Keyboard case
• USB/Micro-USB charging cable
• Installation manual

Compatibility:
• iPad Air


Note: Does not include an iPad.



Manufacturer : BELKIN
Factory number : F5L151DEBLK
Package weight : 0.606 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth keyboard with protective cover
    • Design
    • For iPad Air
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • Language
    • German layout
Datasheet/manual