reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MK0C2ZM/A :: Apple Pencil for iPad Pro

Item-No.: APPLE MK0C2ZM/A
€108,90
Category of goods: 0


Apple Pencil für das iPad Pro

  • Product Description
  • Technical information
  • General
    • Type
    • Stylus
    • Design
    • For iPad Pro
    • Technology
    • 12-hour battery life
    • Colour
    • White
    • Apple
    • Compatible
Apple Pencil expands the power of iPad Pro and opens up new creative possibilities. It’s sensitive to pressure and tilt so you can easily vary line weight, create subtle shading, and produce a wide range of artistic effects — just like with a conventional pencil, but with pixel-perfect precision.


Completely familiar. Entirely revolutionary.
Introducing Apple Pencil for iPad Pro.

When using iPad Pro, there may be moments when you want even greater precision. So we painstakingly designed Apple Pencil to expand on the versatility of Multi-Touch. And while the technology inside is unlike anything we’ve ever engineered, picking up Apple Pencil for the first time feels instantly familiar. It lets you make any number of effects, right down to a single pixel, giving you more creative freedom than ever before.

Add Apple Pencil. Erase barriers.
You may never have seen Apple Pencil before, but you already know how to use it. From the first moment, it does what you expect. And then far more. Whether you’re sketching in the park, painting a watercolour portrait or drafting a blueprint, Apple Pencil gives you a variety of tools in a single instrument. You hold it, but it doesn’t hold you back.

Highly responsive. Virtually no lag.
The lightning-fast responsiveness of Apple Pencil separates it from other creative tools. That’s because its latency — the tiny delay between when you begin drawing and the time it appears on the screen — has been reduced to an almost imperceptible level.

iPad Pro knows whether you’re using your finger or Apple Pencil. When iPad Pro senses Apple Pencil, the subsystem scans its signal at an astounding 240 times per second, giving it twice the data points it normally collects with your finger. This data, combined with Apple-designed software, means that there are only milliseconds between the image you have in your mind and the one you see on the display.

12 hours of battery life.
You supply the creative charge.

Slip off the magnetic cap of Apple Pencil to reveal a Lightning connector that lets you charge Apple Pencil simply by plugging it into iPad Pro. The connector features a slightly elongated design, so that charging is possible even when iPad Pro is inside its Silicone Case. A full charge gives you 12 hours’ worth of scribbling, sketching, annotating and editing.1 And if the battery happens to run out while using Apple Pencil, you can just charge it from your iPad Pro for 15 seconds and get 30 minutes of use.2

What’s in the Box
  • Apple Pencil

  • Lightning Adapter

  • Extra Tip


  1. Testing conducted by Apple in September 2015 using pre-production Apple Pencil and iPad Pro units and software. Testing consisted of full battery discharge while drawing on a paired iPad Pro using automated equipment. Fast Charge testing conducted with drained Apple Pencil units that were charged for 15 seconds using fully charged iPad Pro units. Battery life depends on device settings, usage and many other factors.

  2. Charge time starts when charging indicator for Apple Pencil appears in the Notification Centre battery widget.



Manufacturer : APPLE
Factory number : MK0C2ZM/A
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stylus
    • Design
    • For iPad Pro
    • Technology
    • 12-hour battery life
    • Colour
    • White
    • Apple
    • Compatible
Datasheet/manual