reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 77643-B565 :: HardCase iPad Pro 9.7"/iPad Air 2


StyleFolio Pencil 9.7-inch iPad Pro Case

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover with pin
    • Technology
    • For iPad Pro 9.7”, Air 2
    • Design
    • Desk stand function
    • Colour
    • Black/grey
  • The new StyleFolio® Pencil perfectly fits the new 9.7-inch iPad Pro.
  • Simple and elegant holder for Apple Pencil. An integrated form-fit holder to protect and store your Pencil while on the go and an inkwell station to quickly stand and access Apple Pencil during intermittent use. Note: Apple Pencil not included.
  • Full perimeter protection. All-around protective hard shell keeps your iPad secure and scratch-free and a soft inner lining protects from bumps, drops, and spills.
  • Unparalleled sophistication. Vivid colors add sharpness to StyleFolio's easy-to-clean vegan leather cover, making your iPad look better than ever with a seamless, impeccable design.
  • Sleep/wake magnets. Activate and snooze the 9.7-inch iPad Pro.
  • Carefully designed speaker scoops. Built-in speaker scoops work with 9.7-inch iPad Pro to project sound towards user.
  • Versatile functionality. Multiple viewing angles, along with a convenient typing mode, so you can always find the perfect angle.
  • Secure closure clasp. A locking clasp secures your iPad in either a folded mode when in use or shut closed for when you're on-the-go.


With all-around protection, unparalleled design, and offering an integrated holder for your Apple Pencil, the Speck StyleFolio® Pencil is the perfect case for your 9.7-inch iPad Pro.

Its integrated form-fit holder protects and stores your Apple Pencil when you're on the go, while a unique inkwell station allows you to stand and quickly access it when in use. Built-in speaker scoops have been strategically placed to acoustically project sound towards you for a superior audio experience, while sleep/wake magnets cleverly activate and snooze your 9.7-inch iPad Pro.

StyleFolio Pencil is uber slim, with a full perimeter shell and soft, anti-scratch liner making it lightweight yet durable and tough enough to take all the inevitable knocks and scrapes of daily life. It features an easy-to-clean vegan leather cover with a choice of vivid colors and high-res patterns to match your personal style. Your 9.7-inch iPad Pro case will stand sleekly above the rest with its multiple viewing angles, including a convenient typing mode. Plus, you can rest assured that your iPad will always stay secure with StyleFolio Pencil's closure clasp that safely keeps it closed when you’re on-the-go and keeps it open when in use.

Like all of our products, this iPad case has been lab-tested against extreme temperatures, cracks, chemicals, and abrasions.

Speck makes products that are designed for impact to protect the tech you rely on. With a balance of slim lines and reliable protection, we provide a difference you can see and feel.



Manufacturer : SPECK
Factory number : 77643-B565
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover with pin
    • Technology
    • For iPad Pro 9.7”, Air 2
    • Design
    • Desk stand function
    • Colour
    • Black/grey
Datasheet/manual