reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 75761-B565 :: HardCase black/grey iPad Pro 12.9"

Item-No.: SPECK 75761-B565
€49,95
Category of goods: 0

StyleFolio 12.9-inch iPad Pro Case

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 12.9""
    • Design
    • Desk stand function
    • Colour
    • Black/grey
StyleFolio® is a sleek, stylish, and protective 12.9-inch iPad Pro case that’s designed to make an impact - and take one.
  • StyleFolio® fits 12.9-inch iPad Pro.
  • Smooth and sophisticated. Vivid colors and high-res patterns add sharpness to StyleFolio's easy-to-clean vegan leather cover, making your 12.9-inch iPad Pro look better than ever with a seamless, impeccable design.
  • Function that liberates. Multiple viewing angles make this one of the best 12.9-inch iPad Pro cases because you can always find the perfect angle. A secure closure clasp holds your cover either folded or shut for when you're on-the-go.
  • Full perimeter protection. All-around protective hard shell keeps your 12.9-inch iPad Pro secure and scratch-free with a soft inner lining to protect from bumps, drops, and spills.
  • Secure closure clasp. A locking clasp secures your 12.9-inch iPad Pro in chic contrast color accents in either a folded mode or shut for when you're on-the-go.


An all-around protective hardshell with a soft inner lining keeps your 12.9-inch iPad Pro snug and scratch-free, while protecting against accidental bumps, drops, and spills. Vivid colors and high-resolution patterns garnish StyleFolio’s easy-to-clean vegan leather cover, making your 12.9-inch iPad Pro look better than ever with a seamless, impeccable design. A locking clasp secures your 12.9-inch iPad Pro in either a folded mode or shut for when you’re on-the-go. Plus, multiple viewing angles and a convenient typing mode make this 12.9-inch iPad Pro cover a clear winner.

Like all of our products, this 12.9-inch iPad Pro case has been lab-tested against extreme temperatures, cracks, chemicals, and abrasions.

Speck makes products that are designed for impact to protect the tech you rely on. With a balance of slim lines and reliable protection, we provide a difference you can see and feel.



Manufacturer : SPECK
Factory number : 75761-B565
Package weight : 0.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 12.9""
    • Design
    • Desk stand function
    • Colour
    • Black/grey
Datasheet/manual