reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 71805-B901 :: HardCase blue/grey iPad mini 4

Item-No.: SPECK 71805-B901
Colour:

€34,95
Category of goods: 0

StyleFolio iPad mini 4 Case

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad mini 4
    • Design
    • Desk stand function
    • Colour
    • Blue/grey
StyleFolio® is a sleek, stylish, and protective iPad mini 4 case that’s designed to make an impact - and take one.
  • StyleFolio® fits iPad mini 4.
  • Smooth and sophisticated. Vivid colors and high-res patterns add sharpness to StyleFolio's easy-to-clean vegan leather cover, making your iPad mini 4 look better than ever with a seamless, impeccable design.
  • Function that liberates. Multiple viewing angles make this one of the best iPad mini 4 cases because you can always find the perfect angle. A secure closure clasp holds your cover either folded or shut for when you're on-the-go.
  • Full perimeter protection. All-around protective hard shell keeps your iPad mini 4 secure and scratch-free with a soft inner lining to protect from bumps, drops, and spills.
  • Secure closure clasp. A locking clasp secures your iPad mini 4 in chic contrast color accents in either a folded mode or shut for when you're on-the-go.


An all-around protective hardshell with a soft inner lining keeps your iPad mini 4 snug and scratch-free, while protecting against accidental bumps, drops, and spills. Vivid colors and high-resolution patterns garnish StyleFolio’s easy-to-clean vegan leather cover, making your iPad mini 4 look better than ever with a seamless, impeccable design. A locking clasp secures your iPad mini in either a folded mode or shut for when you’re on-the-go. Plus, multiple viewing angles and a convenient typing mode make this iPad mini 4 cover a clear winner.

Like all of our products, this iPad mini 4 case has been lab-tested against extreme temperatures, cracks, chemicals, and abrasions.

Speck makes products that are designed for impact to protect the tech you rely on. With a balance of slim lines and military-grade protection, we provide a difference you can see and feel.



Manufacturer : SPECK
Factory number : 71805-B901
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad mini 4
    • Design
    • Desk stand function
    • Colour
    • Blue/grey
Datasheet/manual