reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DICOTA D31158 :: Privacy screen protector for iPad Pro

Item-No.: DICOTA D31158
€32,50
Category of goods: 0
Bargain Item!
Limited amount available.


DICOTA D31158

  • Product Description
  • Technical information
  • General
    • Type
    • Screen protector film
    • Technology
    • For iPad Pro 12.9""
    • Design
    • With visual protection
    • Material
    • PET
    • Colour
    • Transparent
  • Protected view from two sides (left/right)

  • High scratch resistance

  • Attaches easily without forming bubbles

  • No residue when removed

  • Touch functionality of the screen remains completely intact


Notebooks are part of our daily lives, both for business and leisure. We are becoming increasingly mobile and also use our devices in public places. The DICOTA privacy screen protectors optimally protect your personal data from prying eyes. The Premium line offers impressively high quality and durability and is easy to attach.

The Premium privacy screen protector not only prevents unwanted insights into your computer, but also protects the screen against scratches. Other product features include the high mechanical resistance and easy removability. The 2-way technology protects the screen from viewing on two sides; left/right. At the same time, the touch functionality of the screen remains completely intact. A practical and effective method to ensure that only you can view your data. Ideal for use in hotels or on the bus, train or airplane.



Manufacturer : DICOTA
Factory number : D31158
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screen protector film
    • Technology
    • For iPad Pro 12.9""
    • Design
    • With visual protection
    • Material
    • PET
    • Colour
    • Transparent
Datasheet/manual