reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MK0L2ZM/A :: Apple iPad Pro Smart Cover Charcoal Gray

Item-No.: APPLE MK0L2ZM/A
Colour:

€59,00
Category of goods: 0

iPad Pro Smart Cover - Anthrazit

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 12.9""
    • Design
    • Protects the display
    • Colour
    • Anthracite
The lightweight, durable Smart Cover protects your iPad Pro screen without covering up its aluminium back. For total front-and-back coverage, you can pair it with an iPad Pro Silicone Case. A magnetic hinge aligns the Smart Cover with iPad Pro for a perfect fit and helps it stay put. Open the Smart Cover to wake iPad Pro. Close it and iPad Pro goes to sleep.


Manufacturer : APPLE
Factory number : MK0L2ZM/A
Package weight : 0.355 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 12.9""
    • Design
    • Protects the display
    • Colour
    • Anthracite
Datasheet/manual