reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MK0D2ZM/A :: Apple iPad Pro Silicone Case Charcoal Gray

Item-No.: APPLE MK0D2ZM/A
€79,90
Category of goods: 0


iPad Pro Silikon Case - Anthrazit

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 12.9""
    • Design
    • Protects the back of the tablet
    • Colour
    • Anthracite
The Apple-designed Silicone Case protects the back of your iPad Pro and fits snugly over the buttons without adding bulk. The soft microfibre lining helps protect your iPad Pro, while the silky, soft-touch silicone exterior feels great in your hand. And it pairs perfectly with the new Smart Keyboard or Smart Cover, for total front-and-back coverage.


Manufacturer : APPLE
Factory number : MK0D2ZM/A
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 12.9""
    • Design
    • Protects the back of the tablet
    • Colour
    • Anthracite
Datasheet/manual