reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEEF IACCESS :: iOS microSD Reader

Item-No.: LEEF IACCESS
€44,90
Category of goods: 0


Leef iAccess iOS microSD Reader

  • Product Description
  • Technical information
  • General
    • Type
    • MicroSD card reader for iPad/iPhone/iPod touch
    • Technology
    • Lightning > microSD card reader
    • Colour
    • White
    • Apple
    • Compatible
The easiest way to infinite memory, Leef iAccess iOS microSD Reader is a new memory solution that is expandable in nature, allowing you to never be limited by the quality or quantity of footage you want to view or edit on your iPhone or iPad.

Leef iAccess - the quick and easy solution for camera enthusiasts:
  • The skier, boarder, surfer, biker, etc. who's having an epic day where there's so much footage to shoot and no time to crack open the laptop.

  • The professional action sport videographer who wants to be able to view content on the fly and make mid-course corrections without breaking the momentum.

  • The drone camera enthusiast out in the boonies that wants to enjoy what they've just captured with their friends and not wait to get back to the home office.


3 steps to transfer footage using Leef iAccess
  • Remove microSD card from action camera.

  • Insert microSD into Leef iAccess.

  • Insert Leef iAccess into iPad/iPhone. Quickly and easily view, edit and share.


Designed for your on-the-go lifestyle
The unique j-shape design of Leef iAccess is versatile to work with your IOS devices and their protective cases

Never miss the moment
Capture photos and videos directly to Leef iAccess so you never miss life's most memorable events

All your media. Zero MB of space
Enjoy your entire movie or music library without having to take up a single MB of space on your iOS device

Compatibility:
  • Cards: 8 - 128GB

  • OS: iOS 8, iOS 9

  • Devices: iPhone 6s/6s Plus, iPhone 6/6 Plus, iPhone 5/5s/5c, iPad Air/Air 2, iPad mini/2/3, iPad with Retina display, iPad (4th gen), iPod touch (5th generation).

  • Videos: .mp4, .m4v, .mpv, .mov, .mpg, .mkv, .wmv, .flv, .3gp, .gif, .avi

  • Audio: .wav, .aac, .aif, .aiff, .caf, .m4a, .mp3 (NOTE: Apple does not allow iTunes DRM audio & video files to be played on external apps)

  • Images: .jpg, .tiff, .gif

  • Documents: doc and .docx (Microsoft Word); .htm and .html (web pages); .key (Keynote); .numbers (Numbers); .pages (Pages); .pdf (Preview and Adobe Acrobat); .ppt and .pptx (Microsoft PowerPoint); .txt (text); .rtf (rich text format); .vcf (contact information); .xls and .xlsx (Microsoft Excel); .ics



Manufacturer : LEEF
Factory number : LIACMWK000E1
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • MicroSD card reader for iPad/iPhone/iPod touch
    • Technology
    • Lightning > microSD card reader
    • Colour
    • White
    • Apple
    • Compatible