reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MK452D/A :: 21,5" iMac, Core i5, 8GB, 1TB, Iris Pro 6200

Item-No.: APPLE MK452D/A
€1.699,00
Category of goods: 0


21,5" iMac mit Retina 4K Display

  • Product Description
  • Technical information
  • General
    • Type
    • iMac mit Retina-Display
    • Processor
    • Intel® Core® i5 Quad Core
    • CPU speed
    • 3.1 GHz
    • Memory
    • 8 GB LPDDR3, 1867 MHz (max. 16 GB)
    • Graphics
    • Intel® Iris® Pro Graphics 6200
    • Speaker
    • Stereo speaker
    • Keyboard
    • Magic Keyboard
    • Mouse
    • Magic Mouse 2, Magic Trackpad 2
    • Colour
    • Silver/black
  • Display
    • Diagonal
    • 54.6 cm
    • Diagonal
    • 21.5 Inch
    • Display type
    • IPS
    • Physical resolution
    • 4096 x 2304 Pixel
  • Implementation
    • Memory
    • 1000 GB
    • Webcam
    • FaceTime HD camera
    • Card reader
    • SDXC
    • Operating system
    • OS X 10.12 Sierra
  • External I/O Ports
    • Display port
    • Mini DisplayPort via Thunderbolt
    • LAN
    • 10/100/1000, onBoard
  • Interfaces
    • Wireless
    • 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 4x USB 3.0
    • Thunderbolt
    • 2x Thunderbolt 2
    • Headphone jack
    • Yes
    • Microphone port
    • 2 integrated microphones
  • Measures
    • Width
    • 528 mm
    • Depth
    • 175 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 5.7 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • No
    • Motor vehicle adapter, incl.
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Retina. Now in colossal and ginormous.
The idea behind iMac has never wavered: to craft the ultimate desktop experience. The best display, paired with high-performance processors, graphics and storage — all within an incredibly thin, seamless enclosure. And that commitment continues with the all-new 21.5-inch iMac with Retina 4K display. Like the revolutionary 27-inch 5K model, it delivers such spectacular image quality that everything else around you seems to disappear. Adding up to the most immersive iMac experience yet - and another big, beautiful step forward.

More than just a display, it’s a vision.
Accuracy. Brightness. Clarity. Regardless of how you measure the quality of a display, Retina is in a class by itself. The pixel density is so high that you won’t detect a single one while using iMac. Text is so sharp, you’ll feel like you’re reading email and documents on a printed page. And with a new, wider colour gamut, the Retina display is able to deliver even more available colours - 25 per cent more. So every photo and video you see appears even more true to life.

Design Innovation from edge to cutting edge.
An incredible amount of engineering was required to bring the Retina display to the iMac family. Witness a design that’s just 5mm at its edge - yet entirely capable of making everything around you fade into the distance. This ensures that nothing gets between you and your favourite content. Seamless and beautiful, iMac with Retina display is an elegant addition to your workspace, representing a depth of technology at the height of design.

Storage that’s lightning fast. And super smart.
Storage is about space. But it’s also about speed and performance. A FDrive (only 27" model) gives you the best of both worlds. This innovative storage technology intelligently combines speedy flash storage with a high-capacity hard drive. Your frequently used apps, documents and photos stay on the faster flash storage, while infrequently used items move to the hard drive. And as the system learns how you work, you’ll experience faster application launching and quicker file access. FDrive can be configured with up to 3TB of storage. But for those who want the ultimate performance, there’s an all-flash option that’s now up to 2.5 times faster than the previous version.

Built for speed. And everything else.
Faster and more powerful than ever, the 27-inch iMac is equipped with a sixth-generation Intel Core processor and the latest AMD high-performance graphics. And the 21.5-inch iMac features a fifth-generation Intel Core processor and enhanced Intel Iris Pro Graphics. Both deliver stirring visual effects with maximum impact - at maximum speed.

Fast connections for high performance.
iMac is astonishingly thin. But it’s jam-packed with advanced technology. Two Thunderbolt 2 ports come as standard on all iMac models and deliver incredibly fast data transfer for external drives and cameras. Four USB 3 ports give you plenty of options for connecting peripherals, including your printer, video devices and more. And with ultra-fast three-stream Wi-Fi and Bluetooth 4.0 wireless technology, you’re instantly connected to all your favourite content.



Manufacturer : APPLE
Factory number : MK452D/A
Package weight : 9.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • iMac mit Retina-Display
    • Processor
    • Intel® Core® i5 Quad Core
    • CPU speed
    • 3.1 GHz
    • Memory
    • 8 GB LPDDR3, 1867 MHz (max. 16 GB)
    • Graphics
    • Intel® Iris® Pro Graphics 6200
    • Speaker
    • Stereo speaker
    • Keyboard
    • Magic Keyboard
    • Mouse
    • Magic Mouse 2, Magic Trackpad 2
    • Colour
    • Silver/black
  • Display
    • Diagonal
    • 54.6 cm
    • Diagonal
    • 21.5 Inch
    • Display type
    • IPS
    • Physical resolution
    • 4096 x 2304 Pixel
  • Implementation
    • Memory
    • 1000 GB
    • Webcam
    • FaceTime HD camera
    • Card reader
    • SDXC
    • Operating system
    • OS X 10.12 Sierra
  • External I/O Ports
    • Display port
    • Mini DisplayPort via Thunderbolt
    • LAN
    • 10/100/1000, onBoard
  • Interfaces
    • Wireless
    • 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 4x USB 3.0
    • Thunderbolt
    • 2x Thunderbolt 2
    • Headphone jack
    • Yes
    • Microphone port
    • 2 integrated microphones
  • Measures
    • Width
    • 528 mm
    • Depth
    • 175 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 5.7 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • No
    • Motor vehicle adapter, incl.
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual