reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MHY2-10D :: Angled gripper, 180°, 58x15x30 mm

Item-No.: MHY2-10D
piston-Ø:

€266,70
Category of goods: 1

MHY2-10D

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 10 mm
    • operating pressure
    • 0.1 … 0.6 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Width
    • 58 mm
    • Height
    • 15 mm
    • Depth
    • 30 mm

Angled gripper, -3 - 180°
Double-acting angled gripper for compressed air with cam guide

Stroke/pivot angle: 183°
Angle adjustment range: -3 - 180°
Operating frequency: max. 60 cycles/min
Repeatability: 0.2 mm



Manufacturer : SMC PNEUMATIK
Factory number : MHY2-10D
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 10 mm
    • operating pressure
    • 0.1 … 0.6 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Width
    • 58 mm
    • Height
    • 15 mm
    • Depth
    • 30 mm
Datasheet/manual