0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IHEALTH BP7S :: Wireless Wrist Monitor


iHealth View Wireless Wrist Monitor

  • Product Description
  • Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Design
    • Wrist cuff
    • Memory
    • 120 measurement results
    • Technology
    • External display
  • Usage
    • Health Care
    • Certified medical product according to MPG
  • Interfaces
    • Bluetooth®
    • 4.0
  • Implementation
    • Type of battery
    • Li-ion battery, 400 mAh, 3.7 V
  • Measures
    • Length
    • 72 mm
    • Width
    • 74 mm
    • Height
    • 17.6 mm
  • Weights
    • Weight
    • 0.120 kg
Wireless Blood Pressure Monitor
Clinically accurate. Intuitive display.

Clinically Validated
Clinically tested and FDA approved, the iHealth View Wireless Wrist Blood Pressure Monitor gives you reliable readings at home or on the go. View your blood pressure and pulse measurement instantly on the sleek display.

Intelligent Display
This smart wireless blood pressure monitor automatically detects and directs optimal arm position on the unit’s display for precise results.

Secure Sharing
Blood pressure readings are stored on the secure, free, HIPAA compliant iHealth Cloud. Monitor blood pressure and pulse trends with intuitive charts and share data with your doctor in PDF or spreadsheet format right from your smartphone, tablet or computer.

Specifications
  • Model: BP7s
  • Classification: Internally powered, Type BF applied part, IPX0, No AP or APG, Continuous operation
  • Wireless communication: Bluetooth V3.0+EDR Class 2 SPP
  • Measuring method: Oscillometric, automatic inflation and measurement


Dimensions
  • Machine size: 72 × 74 × 17.6 mm (±5 mm)
  • Cuff circumference: 13,5 - 22 cm
  • Weight: 105g (±5 g)


Power & Battery
  • Power: DC:5.0V 1.0A
  • Battery: 1*3.7V Li-ion, 400 mAh


Range & Accuracy
  • Cuff pressure range: 0 - 300 mmHg
  • Pressure accuracy: ±3 mmHg
  • Pulse rate range: 40 -180 beats/min, accuracy: ±5 %


Operation & Storage
  • Operating temperature: 5 ~ 40 °C
  • Operating humidity: =90 %
  • Storage and transport temperature: -20 ~ 55 °C
  • Storage and transport humidity: =95 %


What’s Included
1 Wireless Blood Pressure Wrist Monitor
1 Owner’s Manual
1 Quick Start Guide
1 Charging cable
1 Travel case



Manufacturer : IHEALTH
Factory number : BP7S
Package weight : 0.531 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Design
    • Wrist cuff
    • Memory
    • 120 measurement results
    • Technology
    • External display
  • Usage
    • Health Care
    • Certified medical product according to MPG
  • Interfaces
    • Bluetooth®
    • 4.0
  • Implementation
    • Type of battery
    • Li-ion battery, 400 mAh, 3.7 V
  • Measures
    • Length
    • 72 mm
    • Width
    • 74 mm
    • Height
    • 17.6 mm
  • Weights
    • Weight
    • 0.120 kg
reichelt printfooter