0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH B100 SW :: Wired Mouse, USB, black

Item-No.: LOGITECH B100 SW
Colour:

£6,12




Logitech B100 Optical USB Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 800 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 3 buttons + scroll wheel
  • Measures
    • Connection cable length
    • 1.8 m
  • Interfaces
    • USB
    • Yes
  • Corded mouse
  • 3 buttons
  • USB connectivity
  • Optical tracking
  • 800 dpi resolution
  • Cable: 5-ft 9-in (180 cm) approx
  • Works with Windows Vista®, Windows® 7, Windows 8, Windows 10, Chrome OS


Comfort in hand
Left-handed or right, you can work comfortably all day long with this ambidextrous mouse.

Smooth operator
You’re in control with smooth, responsive optical tracking that moves the cursor just where you want it.

Ready in no time
This plug-and-play mouse is simple to set up—you just plug it in to your USB and get back to business.

Comfortable, ambidextrous design
The comfortable, lower-profile shape feels good in either hand—even after a long day of work.

800 dpi optical precision
You’ll enjoy smooth, precise cursor control that lets you edit documents and navigate the Web more efficiently.

Zero setup
It works right out of the box—you just plug it into your USB port and you’re ready for business.

Built by Logitech®
This mouse comes with the quality and design we’ve built into more than a billion mice, more than any other manufacturer.



Manufacturer : LOGITECH
Factory number : 910-003357
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 800 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 3 buttons + scroll wheel
  • Measures
    • Connection cable length
    • 1.8 m
  • Interfaces
    • USB
    • Yes
Datasheet/manual
reichelt printfooter