0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDS240G2G0A :: WD Green 3D SSD, 240 GB

Item-No.: WDS240G2G0A
Memory:

£34,82




WD Green 3D SATA SSD 240GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Green 3D
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 465 MB/s
    • Type
    • 3D-NAND TLC, Toshiba/SanDisk
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 200 - 256 GB
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
WD Green SSDs can be used in laptops and desktop PCs and offer the high levels of performance and reliability that you need for working on your computer every day. With comprehensive WD F.I.T. Lab certifications, the WD Green SSDs come in a 2.5"/7-mm housing or in M.2 2280 versions and accommodate most PCs. The downloadable WD SSD Dashboard provides a variety of tools for checking the status of your SSD. This free WD SSD Dashboard lets you see the model, firmware version, S.M.A.R.T attributes and the amount of memory still available on the WD Blue SSD.

Details:
  • Design: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6 Gb/s
  • Read: 545 MB/s
  • MTBF: 1 million hours
  • Protocol: AHCI
  • Encryption: N/A
  • Power consumption: 2.8 W (in operation), 0.025 W (idle)
  • Dimensions: 100 x 70 x 7 mm



Manufacturer : WESTERN DIGITAL
Factory number : WDS240G2G0A
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Green 3D
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 465 MB/s
    • Type
    • 3D-NAND TLC, Toshiba/SanDisk
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 200 - 256 GB
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
reichelt printfooter