0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLT 1317 VDV500-808 incl. NCVT-1 for free


Information

KLT 1317

VDV500-808 incl. NCVT-1 for free
Verification of data and power cables in just one set

The perfect set for checking your cables. The ToneCube and ProbePlus set locates and identifies your data lines, with the NCVT-1 taking care of the voltage testing of your power cords. Only for a short time there is the NCVT-1 for free included when buying the VDV500-808 set.

TONEcube & PROBEplus Tone and Probe Tracing Kit
  • Trace wire paths and identify cables in common wiring systems
  • Amplifier overload LED improves accuracy, warning against misreads
  • Auto power-off and low-battery indicators
  • Five discrete tracing tones
  • Includes padded zipper bag
  • Uses a 9V alkaline battery

NCVT-1 Non-Contact Voltage Tester
  • Non-contact detection of voltage in cables, cords, circuit breakers, lighting fixtures, switches, outlets, and wires
  • High intensity, bright green LED indicates the tester is operational and aids in illuminating the workspace
  • When voltage is detected, a high intensity, bright red LED illuminates and a warning tone sounds
  • Discrete digitally controlled ON/OFF power button
  • Auto power-off feature conserves and extends battery life
  • Microprocessor controlled low-battery indicator and tester shutdown
  • CAT IV 1000 Volt safety rating provides expanded operation and protection
  • 50 to 1000 Volt AC power operating range allows broad application
  • Durable polycarbonate plastic resin construction
  • Lightweight compact design with a convenient clip to fit securely in your pocket
  • Package contains insert card w/ integrated owner's manual and 2 AAA 1.5 volt batteries
  • 9.8 ft / 3 m drop protection




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Ton- und Sondenortungskit
  • Manufacturer specifications
    • Manufacturer
    • KLEIN TOOLS
    • Factory number
    • 1317
    • Package weight
    • 0.54 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002395733

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Ton- und Sondenortungskit
  • Manufacturer specifications
    • Manufacturer
    • KLEIN TOOLS
    • Factory number
    • 1317
    • Package weight
    • 0.54 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002395733

reichelt printfooter