0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 49328 :: USB-Stick, USB 2.0, 128 GB, Slider


Store n Go Slider 128 GB USB 2.0

  • Product Description
  • Technical information
  • Other
    • Specification
    • einziehbarer Stecker
  • General
    • Capacity
    • 128 GB
    • Colour
    • schwarz
    • Type
    • Speicherstick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 58 mm
    • Width
    • 21 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 128 GB
  • Retractable sliding mechanism
  • USB 2.0 interface


With USB ports in almost every computer and popping up in cars, DVD and multimedia players, TV's, photo frames and more, USB drives are now being considered an essential accessory.

The Slider USB Drive from Verbatim has a retractable sliding mechanism which protects the USB connection when it is not in use.

Simple and easy to use, just slide open the cap, plug into any USB 2.0 port and drag and drop your folders and files.

Systemvoraussetzungen:
  • USB 2.0 port
  • Windows 10. 8, 7, Vista, XP
  • Mac OS X 10.4 or higher
  • Linux 2.4.0 or higher



Manufacturer : VERBATIM
Factory number : 49328
Package weight : 0.018 kg
RoHS : conform
Technical information
  • Other
    • Specification
    • einziehbarer Stecker
  • General
    • Capacity
    • 128 GB
    • Colour
    • schwarz
    • Type
    • Speicherstick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 58 mm
    • Width
    • 21 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual
reichelt printfooter