0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CALISTO 7200 :: USB + Bluetooth conference phone


CALISTO 7200

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • für Skype for Business und weitere Softphones
  • Interfaces
    • Connection
    • USB cable/Bluetooth
    • USB
    • Yes
    • Bluetooth®
    • 4.1
Bluetooth hands-free phone with four directional microphones

If you need outstanding conference features in a small meeting room, the Calisto 7200 is perfect for you. It offers four directional microphones with 360° coverage to filter out unwanted noise. With USB, Bluetooth® connectivity and touch-sensitive controls, the Calisto 7200 is always ready for use.

Ready to go at any time
The Calisto 7200 is easy to use, so you can spend less time troubleshooting and more time concentrating on your work. The hands-free phone is ready for use immediately and connects seamlessly to your laptop or smartphone via USB or Bluetooth. Its touch-sensitive controls make it easy to answer and end calls, mute and adjust the volume. The Bluetooth delete function ensures that new users can connect without any problems.

Features and specifications
  • Connects to a PC via USB and to mobile devices via Bluetooth
  • Bluetooth version: Bluetooth 4.1 + EDR: pairing of up to 10 devices
  • Wireless firmware and language updates: not supported
  • Bluetooth class: class 2
  • Microphone recording range: 10 feet (3 m)
  • Designated mute button: yes
  • Dedicated voice control key: no
  • Loudspeaker frequency range: 200 Hz to 14 kHz
  • Weight: 13.3 oz/372 g
  • Talk time: up to 6.5 hours
  • Standby time: up to 1 week
  • Charging time: 3 - 6 hours depending on method
  • Operating temperature: 32°F - 104°F (0°C - 40°C)
  • Battery type: high-performance lithium polymer battery
  • Charging connection: micro USB
  • Number of microphones: 4x 100 Hz - 11 KHz cardioid microphones
  • Multipoint: 2H2S: stay connected with two phones and answer calls from both



Manufacturer : PLANTRONICS
Factory number : 207913-01
Package weight : 0.762 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • für Skype for Business und weitere Softphones
  • Interfaces
    • Connection
    • USB cable/Bluetooth
    • USB
    • Yes
    • Bluetooth®
    • 4.1
Datasheet/manual
reichelt printfooter